New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. MEMS Accelerometers
                                                                                                    Print Page

                                                                                                    820M1-0025 (20005836-01)

                                                                                                    MEMS Accelerometer, 3-Wire Voltage, ± 25g, X, LCC, 10 Pins, 50mV/g

                                                                                                    TE CONNECTIVITY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY 820M1-0025 (20005836-01)
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part No820M1-0025 (20005836-01)
                                                                                                    Newark Part No.77AK5546
                                                                                                    Product RangeMEAS 820M1 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part No820M1-0025 (20005836-01)
                                                                                                    Newark Part No.77AK5546
                                                                                                    Product RangeMEAS 820M1 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    MEMS Sensor OutputAnalogue
                                                                                                    Sensing Range - Accelerometer± 25g
                                                                                                    Sensing AxisX
                                                                                                    Output Interface-
                                                                                                    Sensor Case / PackageLCC
                                                                                                    No. of Pins10Pins
                                                                                                    Sensor Case StyleLCC
                                                                                                    Sensitivity Typ50mV/g
                                                                                                    Supply Voltage Min1.5V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Sensitivity Min-
                                                                                                    Sensitivity Max-
                                                                                                    Operating Temperature Max125°C
                                                                                                    Qualification-
                                                                                                    Product RangeMEAS 820M1 Series
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    820M1-0025 is a model 820M1 low cost, single axis board mountable accelerometer designed for embedded condition monitoring and preventive maintenance applications. The model 820M1 accelerometer features a stable piezo-ceramic crystal in shear mode with low power electronics, sealed in a fully hermetic LCC package. The PE technology incorporated in this accelerometer has a proven track record for offering the reliable and long-term stable output required for condition monitoring applications. It is designed and qualified for machine health monitoring and has superior resolution, dynamic range and bandwidth compared to MEMS devices. Typical applications are machine health monitoring, predictive maintenance installations, embedded vibration monitoring, impact and shock monitoring, data loggers, bearing installations, security monitoring.

                                                                                                    • Piezo-ceramic crystal, shear mode, small PCB footprint
                                                                                                    • Circuit board mountable, reflow solderable, low cost, superior value
                                                                                                    • Full scale output voltage is ±1.25VDC, excitation voltage range from 2.8 to 5.5VDC
                                                                                                    • Frequency response range from 2 to 10000Hz
                                                                                                    • Ceramic material, uniaxial sensing axes
                                                                                                    • Operating temperature range from -40 to 125°C
                                                                                                    • Acceleration is ±25g, sensitivity is 50mV/g
                                                                                                    • Nonlinearity is ±1%FSO
                                                                                                    • IP68 rated

                                                                                                    Technical Specifications

                                                                                                    MEMS Sensor Output

                                                                                                    Analogue

                                                                                                    Sensing Axis

                                                                                                    X

                                                                                                    Sensor Case / Package

                                                                                                    LCC

                                                                                                    Sensor Case Style

                                                                                                    LCC

                                                                                                    Supply Voltage Min

                                                                                                    1.5V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Sensitivity Max

                                                                                                    -

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Sensing Range - Accelerometer

                                                                                                    ± 25g

                                                                                                    Output Interface

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    10Pins

                                                                                                    Sensitivity Typ

                                                                                                    50mV/g

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Sensitivity Min

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Product Range

                                                                                                    MEAS 820M1 Series

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (6)

                                                                                                    Technical Data Sheet EN

                                                                                                    Reference Manuals EN

                                                                                                    Quick Start Guide EN

                                                                                                    Miscellaneous EN

                                                                                                    Application Note 2 EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.