Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No805M1-0200Copy
Newark Part No.99W2122
Product Range805M1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $147.960 |
| 5+ | $141.990 |
| 10+ | $136.010 |
| 25+ | $133.200 |
Price for:Each
Minimum: 1
Multiple: 1
$147.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No805M1-0200Copy
Newark Part No.99W2122
Product Range805M1 Series
Technical Datasheet
Supply Voltage Max5.5VDC
No. of Axes1
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range805M1 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage Max
5.5VDC
Operating Temperature Min
-40°C
Product Range
805M1 Series
No. of Axes
1
Operating Temperature Max
100°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
