Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776532-1
Newark Part No.18AH0488
Product RangeAMPSEAL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.240 |
| 10+ | $3.070 |
| 25+ | $2.960 |
| 50+ | $2.840 |
| 100+ | $2.730 |
| 500+ | $2.340 |
| 1000+ | $2.320 |
| 2500+ | $2.310 |
Price for:Each
Minimum: 1
Multiple: 1
$4.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776532-1
Newark Part No.18AH0488
Product RangeAMPSEAL
Product RangeAMPSEAL
No. of Positions4Positions
Pitch Spacing5.3mm
For Use WithAMP AMPSEAL Series Socket Contacts
SVHCDecamethylcyclopentasiloxane (25-Jun-2025)
Technical Specifications
Product Range
AMPSEAL
No. of Positions
4Positions
For Use With
AMP AMPSEAL Series Socket Contacts
Gender
Plug
Pitch Spacing
5.3mm
SVHC
Decamethylcyclopentasiloxane (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate