Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 776524-1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 11R8172 |
| Product Range | AMPSEAL Series |
| Your Part Number | |
| Technical Datasheet |
395 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.650 |
| 10+ | $2.690 |
| 25+ | $2.490 |
| 50+ | $2.290 |
| 100+ | $2.260 |
| 250+ | $2.220 |
| 500+ | $2.090 |
| 1000+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$3.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 776524-1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 11R8172 |
| Product Range | AMPSEAL Series |
| Technical Datasheet | |
| Product Range | AMPSEAL Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 4Positions |
| Pitch Spacing | 4.5mm |
| For Use With | AMPSEAL 16 Connectors |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Technical Specifications
| Product Range | AMPSEAL Series |
|---|---|
| No. of Positions | 4Positions |
| For Use With | AMPSEAL 16 Connectors |
| Gender | Plug |
|---|---|
| Pitch Spacing | 4.5mm |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Technical Docs (4)
Alternatives for 776524-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Decamethylcyclopentasiloxane (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
