Print Page
776488-1
Connector Housing, Red, AMPSEAL Series, Receptacle, 4 Positions, 4.5 mm, AMPSEAL 16 Connectors
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 776488-1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 51M4388 |
| Product Range | AMPSEAL Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 350+ | $3.420 |
| 500+ | $2.900 |
| 1000+ | $2.690 |
| 2500+ | $2.470 |
Price for:Each
Minimum: 350
Multiple: 350
$1,197.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 776488-1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 51M4388 |
| Product Range | AMPSEAL Series |
| Technical Datasheet | |
| Product Range | AMPSEAL Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 4Positions |
| Pitch Spacing | 4.5mm |
| For Use With | AMPSEAL 16 Contacts |
| SVHC | No SVHC (16-Jan-2020) |
Product Overview
Applications
Automotive
Technical Specifications
| Product Range | AMPSEAL Series |
|---|---|
| No. of Positions | 4Positions |
| For Use With | AMPSEAL 16 Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 4.5mm |
| SVHC | No SVHC (16-Jan-2020) |
Technical Docs (3)
Alternatives for 776488-1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
