Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No776433-1.
Newark Part No.26AC8787
Product RangeAMPSEAL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
| 10+ | $3.400 |
| 25+ | $3.090 |
| 50+ | $2.850 |
| 100+ | $2.750 |
| 500+ | $2.650 |
| 1000+ | $2.570 |
| 2500+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$3.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No776433-1.
Newark Part No.26AC8787
Product RangeAMPSEAL Series
Technical Datasheet
Product RangeAMPSEAL Series
No. of Positions6Positions
Pitch Spacing4.5mm
For Use WithAMPSEAL 16 Connectors
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Product Range
AMPSEAL Series
No. of Positions
6Positions
For Use With
AMPSEAL 16 Connectors
Gender
Plug
Pitch Spacing
4.5mm
SVHC
Decamethylcyclopentasiloxane
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate