Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 776429-2Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 33K4513 |
| Product Range | AMPSEAL Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 528+ | $2.470 |
| 1000+ | $2.180 |
| 2500+ | $1.950 |
Price for:Each
Minimum: 528
Multiple: 528
$1,304.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 776429-2Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 33K4513 |
| Product Range | AMPSEAL Series |
| Technical Datasheet | |
| Product Range | AMPSEAL Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 3Positions |
| Pitch Spacing | 4.5mm |
| For Use With | AMPSEAL 16 Connectors |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Product Range | AMPSEAL Series |
|---|---|
| No. of Positions | 3Positions |
| For Use With | AMPSEAL 16 Connectors |
| Gender | Plug |
|---|---|
| Pitch Spacing | 4.5mm |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (4)
Alternatives for 776429-2
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
