Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No732-8255-23
Newark Part No.74AH3240
Product RangeDMC-M Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 50+ | $69.220 |
| 100+ | $68.410 |
Price for:Each
Minimum: 51
Multiple: 1
$3,530.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No732-8255-23
Newark Part No.74AH3240
Product RangeDMC-M Series
Technical Datasheet
Product RangeDMC-M Series
No. of Contacts30Contacts
No. of Rows5 Row
Rectangular Shell Size-
Contact GenderPin
Contact Termination TypeThrough Hole
Contact MaterialCopper Alloy
SVHCLead
Technical Specifications
Product Range
DMC-M Series
No. of Rows
5 Row
Rectangular Shell Size
-
Contact Termination Type
Through Hole
SVHC
Lead
No. of Contacts
30Contacts
Gender
Plug
Contact Gender
Pin
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate