Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 732-8254-22Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 74AH3235 |
| Product Range | DMC-M Series |
| Your Part Number | |
| Technical Datasheet |
95 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $65.490 |
| 5+ | $64.430 |
| 10+ | $63.360 |
| 25+ | $62.090 |
| 50+ | $60.830 |
Price for:Each
Minimum: 1
Multiple: 1
$65.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 732-8254-22Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 74AH3235 |
| Product Range | DMC-M Series |
| Technical Datasheet | |
| Product Range | DMC-M Series |
| No. of Contacts | 20Contacts |
| No. of Rows | 4 Row |
| Gender | Plug(View Associated Connectors) |
| Rectangular Shell Size | - |
| Contact Gender | Pin |
| Contact Termination Type | Through Hole Right Angle |
| Contact Material | Copper Alloy |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | DMC-M Series |
|---|---|
| No. of Rows | 4 Row |
| Rectangular Shell Size | - |
| Contact Termination Type | Through Hole Right Angle |
| SVHC | Lead (04-Feb-2026) |
| No. of Contacts | 20Contacts |
|---|---|
| Gender | Plug |
| Contact Gender | Pin |
| Contact Material | Copper Alloy |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
