Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No732-8052-10 J
Newark Part No.74AH3232
Product RangeDMC-M Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $185.220 |
Price for:Each
Minimum: 1
Multiple: 1
$185.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No732-8052-10 J
Newark Part No.74AH3232
Product RangeDMC-M Series
Technical Datasheet
Product RangeDMC-M Series
Cable Exit Angle180°
Rectangular Shell Size-
For Use WithAMP DMC-M Series Rectangular Connectors
Connector Body MaterialThermoplastic Body
SVHCCadmium
Technical Specifications
Product Range
DMC-M Series
Rectangular Shell Size
-
Connector Body Material
Thermoplastic Body
Cable Exit Angle
180°
For Use With
AMP DMC-M Series Rectangular Connectors
SVHC
Cadmium
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability