Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No701014-MCopy
Newark Part No.42AC1689
Product Range44000 Series
Your Part Number
2,363 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.170 |
| 5+ | $17.590 |
| 10+ | $17.210 |
| 25+ | $16.930 |
| 50+ | $16.600 |
| 100+ | $16.400 |
| 250+ | $16.270 |
Price for:Each
Minimum: 1
Multiple: 1
$18.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No701014-MCopy
Newark Part No.42AC1689
Product Range44000 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)300kohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)-
Product Range44000 Series
Thermistor Case Style-
NTC MountingThrough Hole
Thermistor TerminalsRadial Leaded
Thermistor TerminalsRadial Leaded
B-Constant4462K
B-Constant Tolerance± 0.8%
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length76mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Resistance Tolerance (25°C)
-
Thermistor Case Style
-
Thermistor Terminals
Radial Leaded
B-Constant
4462K
NTC Case Size
-
Probe Material
-
Lead Length
76mm
Operating Temperature Max
-
Automotive Qualification Standard
-
Resistance (25°C)
300kohm
Thermistor Mounting
Through Hole
Product Range
44000 Series
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 0.8%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
