Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No7-1393302-5Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.08X1139
Product RangeV23134 F4 Series
Also Known AsV23134B0052C642-EV-CBOX
Your Part Number
256 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.610 |
| 5+ | $7.510 |
| 10+ | $7.400 |
| 25+ | $7.120 |
| 50+ | $6.980 |
| 100+ | $6.840 |
| 250+ | $6.690 |
Price for:Each
Minimum: 1
Multiple: 1
$7.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No7-1393302-5Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.08X1139
Product RangeV23134 F4 Series
Also Known AsV23134B0052C642-EV-CBOX
Technical Datasheet
Coil Voltage12VDC
Contact Current60A
Contact ConfigurationSPST-NO
Relay MountingPlug In
Relay TerminalsQuick Connect
Product RangeV23134 F4 Series
Contact Voltage DC Nom-
Coil Resistance90ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Material
Silver Alloy
Contact Current
60A
Relay Mounting
Plug In
Product Range
V23134 F4 Series
Coil Resistance
90ohm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
