Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No6367580-2
Newark Part No.48M4420
Product RangeZ-DOK+ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.850 |
Price for:Each
Minimum: 1080
Multiple: 1080
$22,518.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No6367580-2
Newark Part No.48M4420
Product RangeZ-DOK+ Series
Technical Datasheet
Product RangeZ-DOK+ Series
No. of Contacts36Contacts
Connector TypeBackplane
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing2.03mm
Contact Termination TypeThrough Hole
No. of Rows-
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Z-DOK+ Series
Connector Type
Backplane
Pitch Spacing
2.03mm
Contact Termination Type
Through Hole
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
36Contacts
Card Edge / Backplane Connector Type
Backplane
Gender
Plug
No. of Rows
-
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Alternatives for 6367580-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate