Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No626063
Newark Part No.84R1281
Product RangeFASTIN-FASTON 110
Your Part Number
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.44 |
| 10+ | $0.38 |
| 25+ | $0.34 |
| 100+ | $0.30 |
| 500+ | $0.28 |
| 1000+ | $0.28 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No626063
Newark Part No.84R1281
Product RangeFASTIN-FASTON 110
Product RangeFASTIN-FASTON 110
No. of Positions1Positions
Pitch Spacing-
For Use WithFASTIN-FASTON 110 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FASTIN-FASTON 110
No. of Positions
1Positions
For Use With
FASTIN-FASTON 110 Series Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate