Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No55LF0114-26-2
Newark Part No.54AH2143
Product RangeSPEC 55 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,731.300 |
| 3+ | $4,627.690 |
| 5+ | $4,558.620 |
| 10+ | $4,420.480 |
| 25+ | $4,282.340 |
Price for:Spool of 5000
Minimum: 1
Multiple: 1
$4,731.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No55LF0114-26-2
Newark Part No.54AH2143
Product RangeSPEC 55 Series
Technical Datasheet
Jacket MaterialETFE
Jacket ColorRed
Wire Gauge26AWG
No. of Max Strands x Strand Size19 x 38AWG
Reel Length (Imperial)5000ft
Reel Length (Metric)1524m
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter0.81mm
Approval Specification-
Product RangeSPEC 55 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Jacket Material
ETFE
Wire Gauge
26AWG
Reel Length (Imperial)
5000ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
0.81mm
Product Range
SPEC 55 Series
Jacket Color
Red
No. of Max Strands x Strand Size
19 x 38AWG
Reel Length (Metric)
1524m
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate