Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No554171-1
Newark Part No.52M8877
Modular Connector TypeModular Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts6Contacts
No. of Positions / Loaded Contacts (per Port)6P6C
LAN Category-
No. of Positions6Positions
IP Rating-
Connector MountingCable Mount, Panel Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeIDC / IDT
ShieldingUnshielded
MagneticsWithout Magnetics
Contact MaterialCopper
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCTo Be Advised
Technical Specifications
Modular Connector Type
Modular Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
6P6C
No. of Positions
6Positions
Connector Mounting
Cable Mount, Panel Mount
No. of Ports
1Ports
Shielding
Unshielded
Contact Material
Copper
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Port Configuration
1 x 1 (Port)
No. of Contacts
6Contacts
LAN Category
-
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
IDC / IDT
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate