Print Page
520-AG11D-LF
IC & Component Socket, 20 Contacts, DIP Socket, 2.54 mm, 500 Series, 7.62 mm, Beryllium Copper
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No520-AG11D-LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.16M3190
Product Range500 Series
Your Part Number
168 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.720 |
| 5+ | $7.000 |
| 10+ | $6.280 |
| 25+ | $6.110 |
| 50+ | $6.030 |
| 100+ | $5.960 |
| 250+ | $5.880 |
Price for:Each
Minimum: 1
Multiple: 1
$7.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No520-AG11D-LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.16M3190
Product Range500 Series
Technical Datasheet
No. of Contacts20Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range500 Series
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead (16-Jan-2020)
Product Overview
The 520-AG11D-LF is a 20-postion 2-row 7.62mm spacing closed frame DIP Socket with machined premium screw and four-fingered contacts. It has 25μ-inch gold-plated beryllium copper contacts with tin-plated solder tail and 2.54mm thermoplastic centreline housing.
- -55 to 105°C Operating temperature range
- UL94V-0 Flammability rating
- 10mΩ Contact resistance
- 5000MΩ Insulation resistance
Applications
Industrial
Technical Specifications
No. of Contacts
20Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
500 Series
Contact Material
Beryllium Copper
SVHC
Lead (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
