Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5-2232357-3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.93X4757
Product RangePower Triple Lock
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.220 |
| 25+ | $1.180 |
| 50+ | $1.130 |
| 100+ | $0.907 |
| 500+ | $0.811 |
| 1000+ | $0.738 |
| 2500+ | $0.661 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-2232357-3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.93X4757
Product RangePower Triple Lock
Technical Datasheet
Product RangePower Triple Lock
No. of Positions9Positions
Pitch Spacing6mm
For Use WithPTL Standard Receptacle Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Power Triple Lock
No. of Positions
9Positions
For Use With
PTL Standard Receptacle Contacts
Gender
Plug
Pitch Spacing
6mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 5-2232357-3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
