Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-2232264-3
Newark Part No.93X4742
Product RangePower Triple Lock
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.950 |
| 25+ | $0.744 |
| 50+ | $0.722 |
| 100+ | $0.699 |
| 500+ | $0.668 |
| 1000+ | $0.636 |
| 2500+ | $0.605 |
Price for:Each
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-2232264-3
Newark Part No.93X4742
Product RangePower Triple Lock
Technical Datasheet
Product RangePower Triple Lock
No. of Positions6Positions
Pitch Spacing6mm
For Use WithPTL Standard Tab Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Power Triple Lock
No. of Positions
6Positions
For Use With
PTL Standard Tab Contacts
Gender
Receptacle
Pitch Spacing
6mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 5-2232264-3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate