Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1971775-3Copy
Newark Part No.27X7206
Product RangePower Triple Lock Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.501 |
| 2500+ | $0.460 |
Price for:Each
Minimum: 1200
Multiple: 1200
$601.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1971775-3Copy
Newark Part No.27X7206
Product RangePower Triple Lock Series
Technical Datasheet
Product RangePower Triple Lock Series
No. of Positions6Positions
Pitch Spacing6mm
For Use WithAMP 1971238, 1971780, 1971782, 1971784, 1971786, 1971788, 2238067 Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Power Triple Lock Series
No. of Positions
6Positions
For Use With
AMP 1971238, 1971780, 1971782, 1971784, 1971786, 1971788, 2238067 Pin Contacts
Gender
Receptacle
Pitch Spacing
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
