Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1971772-2
Newark Part No.78AC5003
Product RangePower Triple Lock
Your Part Number
Technical Datasheet
17,133 In Stock
Need more?
496 Delivery in 1-3 Business Days(US stock)
16637 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.801 |
| 10+ | $0.692 |
| 25+ | $0.647 |
| 50+ | $0.594 |
| 100+ | $0.541 |
| 500+ | $0.515 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1971772-2
Newark Part No.78AC5003
Product RangePower Triple Lock
Technical Datasheet
Product RangePower Triple Lock
No. of Positions2Positions
Pitch Spacing6mm
For Use WithAMP Power Triple Lock Series 1971238, 1971780/82/84/86/88 & 2238067 Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Power Triple Lock
No. of Positions
2Positions
For Use With
AMP Power Triple Lock Series 1971238, 1971780/82/84/86/88 & 2238067 Pin Contacts
Gender
Receptacle
Pitch Spacing
6mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 5-1971772-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate