Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-160667-2
Newark Part No.84R1130
Product RangeFastin-Faston
Your Part Number
1,328 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.530 |
| 25+ | $0.482 |
| 100+ | $0.463 |
| 500+ | $0.422 |
| 1000+ | $0.395 |
| 2500+ | $0.374 |
Price for:Each
Minimum: 10
Multiple: 10
$5.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-160667-2
Newark Part No.84R1130
Product RangeFastin-Faston
Technical Datasheet
Product RangeFastin-Faston
Terminal TypeFemale Quick Disconnect
Tab Size - Metric-
Tab Size - Imperial-
Wire Size AWG Min20AWG
Wire Size AWG Max15.5AWG
Insulator Colour-
Conductor Area CSA-
Insulator Material-
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Fastin-Faston
Tab Size - Metric
-
Wire Size AWG Min
20AWG
Insulator Colour
-
Insulator Material
-
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
-
Wire Size AWG Max
15.5AWG
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
