Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No4525DO-TP5AS005GPFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.24AK8370
Product RangeMS4525DO Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $77.890 |
| 5+ | $73.050 |
| 10+ | $70.580 |
| 25+ | $66.860 |
| 50+ | $61.750 |
| 100+ | $56.780 |
| 250+ | $55.640 |
Price for:Each
Minimum: 1
Multiple: 1
$77.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4525DO-TP5AS005GPFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.24AK8370
Product RangeMS4525DO Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0psi
Operating Pressure Max5psi
Supply Voltage Min-
Supply Voltage Max5VDC
Sensor Case / PackageDIP
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output InterfaceSPI
Media TypeDry Gas
Operating Temperature Min-25°C
Operating Temperature Max105°C
Product RangeMS4525DO Series
Qualification-
SVHCNo SVHC (14-Jun-2023)
Alternatives for 4525DO-TP5AS005GPF
1 Product Found
Product Overview
MEAS small, ceramic based, PCB mounted pressure transducer. This is built using our proprietary UltraStable™ process and the latest CMOS sensor conditioning circuitry to create a low cost, high performance digital output pressure (14bit) and temperature (11bit) transducer designed to meet the strictest requirements from OEM customers. It is suitable for use in blocked filter detection, altitude and airspeed measurements, medical instruments, fire suppression system, panel meter, air movement/environmental controls and pneumatic controls applications.
- Top port and 5VDC supply voltage
- 10% to 90% output type
- Pressure range (PSI): 005
- SPI interface type
- Gauge pressure type
- Through hole pin type and gel coating option
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
5psi
Supply Voltage Max
5VDC
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Dry Gas
Operating Temperature Max
105°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Min
-
Sensor Case / Package
DIP
Sensor Output Type
Digital
Pressure Port Type
Single Axial Barbed
Output Interface
SPI
Operating Temperature Min
-25°C
Product Range
MS4525DO Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
