Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No4515DO-DS3BK005DPLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.24AK8366
Product RangeMS4515DO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $86.180 |
| 25+ | $81.340 |
| 50+ | $78.870 |
| 100+ | $75.150 |
| 250+ | $70.410 |
Price for:Each
Minimum: 10
Multiple: 10
$861.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4515DO-DS3BK005DPLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.24AK8366
Product RangeMS4515DO Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-
Operating Pressure Max5Inch-H2O
Supply Voltage Min-
Supply Voltage Max3.3V
Sensor Case / PackageDIP
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output InterfaceI2C
Media TypeNon-Corrosive Dry Gas
Operating Temperature Min-10°C
Operating Temperature Max85°C
Product RangeMS4515DO Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MEAS MS4515DO is a small, ceramic based, PCB mounted pressure transducer. This is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance digital output pressure (14bit) and temperature (11bit) transducer designed to meet the strictest requirements from OEM customers. It is suitable for use in blocked filter detection, altitude and airspeed measurements, medical instruments, fire suppression system, panel meter, air movement/environmental controls and pneumatic controls applications.
- Dual sideport and 3.3VDC supply voltage
- 5% to 95% output type
- Pressure range [inH2O]: 005
- I2C (addr. 0x46H) interface type
- Differential pressure type
- Through hole pin type and low power option
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
5Inch-H2O
Supply Voltage Max
3.3V
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Non-Corrosive Dry Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-
Supply Voltage Min
-
Sensor Case / Package
DIP
Sensor Output Type
Digital
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-10°C
Product Range
MS4515DO Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 4515DO-DS3BK005DPL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
