Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No4515-DS5A004DPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24AK8365
Product RangeMS4515 Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $56.810 |
Price for:Each
Minimum: 1
Multiple: 1
$56.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4515-DS5A004DPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24AK8365
Product RangeMS4515 Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-
Operating Pressure Max4Inch-H2O
Supply Voltage Min-
Supply Voltage Max5V
Sensor Case / PackageDIP
No. of Pins8Pins
Sensor Output TypeAnalog
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output InterfaceVoltage
Media TypeNon-Corrosive Dry Gas
Operating Temperature Min-10°C
Operating Temperature Max85°C
Product RangeMS4515 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MEAS MS4515 is a small, ceramic based, PCB mounted pressure transducer. The transducer is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance transducer designed to meet the strictest requirements from OEM customers. It is suitable for use in blocked filter detection, altitude and airspeed measurements, medical instruments, fire suppression system, panel meter, air movement/environmental controls and pneumatic controls applications.
- Dual sideport and 5VDC supply voltage
- 10% to 90% output type
- Pressure range [inH2O]: 004
- Differential pressure type
- Through hole pin type
- High level analogue output
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
4Inch-H2O
Supply Voltage Max
5V
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Non-Corrosive Dry Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-
Supply Voltage Min
-
Sensor Case / Package
DIP
Sensor Output Type
Analog
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
Voltage
Operating Temperature Min
-10°C
Product Range
MS4515 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
