Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No4515-DS5A002DP
Newark Part No.03AC2153
Product RangeMS4515 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4515-DS5A002DP
Newark Part No.03AC2153
Product RangeMS4515 Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-
Sensitivity, V/P-
Operating Pressure Max2Inch-H2O
Supply Voltage Min-
Supply Voltage Max5V
Sensor Case / PackageDIP
Sensor Case StyleDIP
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy-
Pressure Port Type-
Sensor MountingSurface Mount
Output Interface-
Media TypeGas
Operating Temperature Min-10°C
Operating Temperature Max85°C
Product RangeMS4515 Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Product Overview
MEAS small, ceramic based, PCB mounted pressure transducer. It is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance transducer designed to meet the strictest requirements from OEM customers. MS4515 is fully calibrated and temperature compensated with a total error band (TEB) of less than 1.0% over the compensated range. Suitable for use in blocked filter detection, altitude and airspeed measurements, medical instruments, fire suppression system, panel meter, air movement/environmental controls, pneumatic controls applications.
- PCB mounted pressure transducers
- Pressure ranges from 2 to 30inches H2O
- Amplified ratiometric analogue output
- PCB mountable
- High level analogue output
- Barbed pressure ports
- 3.3V or 5VDC supply voltage
Technical Specifications
Pressure Type
Differential
Sensitivity, V/P
-
Supply Voltage Min
-
Sensor Case / Package
DIP
No. of Pins
8Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
Gas
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Operating Pressure Min
-
Operating Pressure Max
2Inch-H2O
Supply Voltage Max
5V
Sensor Case Style
DIP
Sensor Output Type
Analogue
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-10°C
Product Range
MS4515 Series
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
