
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.620 |
| 25+ | $1.470 |
| 50+ | $1.440 |
| 100+ | $1.410 |
| 500+ | $1.290 |
| 1000+ | $1.240 |
| 2500+ | $1.090 |
Product Information
Product Overview
Dynamic D1000 slim small wire-to-wire connector is suitable for narrow spaces in small industrial equipment and small machinery applications. The size of the D1000 is 80% smaller than the D1200 series with low interference risk and streamlined design. Keying and the locking feature provide reliability and reduces unexpected unmating and lever breakage in narrow spaces such as robotic arms and other customer applications. Target markets are small industrial equipment, small machinery applications, robot, AGV and factory automation. Applications includes robotics, small Industrial robot, collaborative robot, scala robot, automatic-guided vehicle (AGV), servo motor and sensors.
- 12 position TAB housing, Y key
- Smaller size increases the connectivity per used space
- Reducing risk of connector breakage by interference in narrow space
- Reliability increased as the user can hear when connector is properly locked
- Easy mating and crimping process to speed up installation time
- Voltage rating of 250V AC/DC maximum
- Withstand voltage of 1,500VAC/1 minutes
- UL 94V-0 rated black colour thermo plastic housing
- Copper alloy contact
- Applicable temperature range from -55°C to +125°C
Technical Specifications
Dynamic D-1000 Series
12Positions
AMP Dynamic D-1000 Series Tab Contacts
Receptacle
2mm
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
