Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 38946-22LCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 02AH7650 |
| Product Range | M39029 Series |
| Also Known As | M39029/57-354 |
| Your Part Number | |
| Technical Datasheet |
8,345 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.840 |
| 10+ | $3.470 |
| 25+ | $3.230 |
| 50+ | $3.070 |
| 100+ | $2.880 |
| 250+ | $2.680 |
| 500+ | $2.580 |
| 1000+ | $2.420 |
Price for:Each
Minimum: 1
Multiple: 1
$3.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 38946-22LCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 02AH7650 |
| Product Range | M39029 Series |
| Also Known As | M39029/57-354 |
| Technical Datasheet | |
| Product Range | M39029 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 22AWG |
| Wire Size AWG Min | 26AWG |
| For Use With | MIL-DTL-38999 Series II, MIL-DTL-24308, MIL-DTL-83733, MIL-DTL-55302 & EN4165 Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | M39029 Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 26AWG |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 22AWG |
| For Use With | MIL-DTL-38999 Series II, MIL-DTL-24308, MIL-DTL-83733, MIL-DTL-55302 & EN4165 Connectors |
| Contact Material | Copper Alloy |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
