Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3001495-F
Newark Part No.77AK5542
Technical Datasheet
No. of Pins6Pins
Diode Case StyleLCC
Wavelength of Peak Sensitivity905nm
Angle of Half Sensitivity ±-
Dark Current800pA
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
3001495-F is a circular active area APD chip with NIR enhanced sensitivity. It features ceramic carrier type non hermetic SMD package with filter window. Applications include laser range finder, High speed photometry, high speed optical communications, medical equipment, LIDAR.
- Slow multiplication curve, fast rise time, low noise
- Operating wavelength range from 750 to 910nm
- Dark current is 0.8mA typ at (M = 100)
- Capacitance is 1.2pF typ at (M = 100; f = 100KHz)
- Rise time is 0.9ns typ at (M = 100; λ = 905nm; RL = 50 ohm)
- Cut-off frequency is 0.4GHz typ at (-3dB)
- Breakdown voltage is 200V max at (IR = 2µA)
- Temperature coefficient is 1.45V/K typ at (change of VBR with temperature)
- Operating temperature range from -20 to 70°C
- SMD package
Technical Specifications
No. of Pins
6Pins
Wavelength of Peak Sensitivity
905nm
Dark Current
800pA
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Diode Case Style
LCC
Angle of Half Sensitivity ±
-
Operating Temperature Min
-20°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate