Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2316114-4
Newark Part No.83AH7135
Product RangeAMPMODU Series
Your Part Number
3,900 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.458 | $0.029 |
| 10+ | $0.414 | $0.029 |
| 25+ | $0.370 | $0.029 |
| 100+ | $0.325 | $0.029 |
| 500+ | $0.281 | $0.029 |
| 1000+ | $0.237 | $0.029 |
| 2500+ | $0.223 | $0.029 |
| 5000+ | $0.208 | $0.029 |
Price for:Each
Minimum: 1
Multiple: 1
$0.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2316114-4
Newark Part No.83AH7135
Product RangeAMPMODU Series
Product RangeAMPMODU Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
For Use WithAMP 2316102, 2316108, 2316109 Receptacle Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Alternatives for 3-2316114-4
1 Product Found
Product Overview
- AMPMODU 2mm wire to board crimp receptacle contact
- AWG 28 -24 [0.08 - 0.22mm²] wire size
- Phosphor bronze contact base material
Technical Specifications
Product Range
AMPMODU Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
AMP 2316102, 2316108, 2316109 Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability