Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 3-1473562-3Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 64AH9629 |
| Product Range | RITS Series |
| Your Part Number | |
| Technical Datasheet |
380 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.480 |
| 10+ | $5.220 |
| 25+ | $4.900 |
| 50+ | $4.570 |
| 100+ | $4.390 |
| 500+ | $4.130 |
| 1000+ | $4.050 |
Price for:Each
Minimum: 1
Multiple: 1
$5.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 3-1473562-3Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 64AH9629 |
| Product Range | RITS Series |
| Technical Datasheet | |
| IDC Connector Type | IDC Plug |
| Contact Gender | Male |
| Pitch Spacing | 2mm |
| Gender | Header |
| No. of Rows | 1 Row |
| No. of Contacts | 3Contacts |
| Contact Termination Type | Clamp |
| No. of Rows | 1Rows |
| Connector Mounting | Cable Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | RITS Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IDC Connector Type | IDC Plug |
|---|---|
| Pitch Spacing | 2mm |
| No. of Rows | 1 Row |
| Contact Termination Type | Clamp |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Male |
|---|---|
| Gender | Header |
| No. of Contacts | 3Contacts |
| No. of Rows | 1Rows |
| Contact Material | Copper Alloy |
| Product Range | RITS Series |
Technical Docs (3)
Alternatives for 3-1473562-3
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
