Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No3-1415035-1
Newark Part No.96K4566
Product RangeMT Series
Also Known AsMT78755
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-1415035-1
Newark Part No.96K4566
Product RangeMT Series
Also Known AsMT78755
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins8Pins
Current Rating10A
Voltage Rating240VAC
Product RangeMT Series
SVHCTo Be Advised
Alternatives for 3-1415035-1
2 Products Found
Product Overview
The MT78755 is a 2-pole 8-pin DIN-rail Socket with screw-type terminals. It is ideal for use with multimode relays.
- Snap-on mounting on DIN-rail
- Pozidrive screws with rising clamp terminals
- Logical layout of input-/output connections
- White marking area
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
240VAC
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
10A
Product Range
MT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
