Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No284123-1
Newark Part No.70AH0230
Product RangeAMPMODU IV/V
Your Part Number
Technical Datasheet
6,683 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 10+ | $1.370 | $0.293 |
| 25+ | $1.310 | $0.293 |
| 50+ | $1.250 | $0.293 |
| 100+ | $1.190 | $0.293 |
| 500+ | $1.080 | $0.293 |
| 1000+ | $1.040 | $0.293 |
| 2500+ | $0.944 | $0.293 |
Price for:Each
Minimum: 10
Multiple: 10
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No284123-1
Newark Part No.70AH0230
Product RangeAMPMODU IV/V
Technical Datasheet
Product RangeAMPMODU IV/V
No. of Positions5Positions
Pitch Spacing2.54mm
For Use WithAMP AMPMODU IV/V Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AMPMODU IV/V
No. of Positions
5Positions
For Use With
AMP AMPMODU IV/V Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 284123-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate