Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2834464-5Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 50AJ8230 |
| Product Range | Mini Dynamic Series |
| Your Part Number | |
| Technical Datasheet |
51,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.166 |
| 25+ | $0.135 |
| 50+ | $0.129 |
| 100+ | $0.124 |
| 500+ | $0.112 |
| 1000+ | $0.107 |
| 5000+ | $0.101 |
| 10000+ | $0.099 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2834464-5Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 50AJ8230 |
| Product Range | Mini Dynamic Series |
| Technical Datasheet | |
| Product Range | Mini Dynamic Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 26AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Mini Dynamic Series Housing Connectors |
| Wire Size AWG Min | - |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Mini Dynamic Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | - |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 26AWG |
| For Use With | Mini Dynamic Series Housing Connectors |
| Contact Material | Copper Alloy |
Technical Docs (2)
Alternatives for 2834464-5
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
