Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2834085-1Copy
Newark Part No.84Y8452
Product RangeMSC Series
Your Part Number
526 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $0.802 |
| 25+ | $0.722 |
| 50+ | $0.615 |
| 100+ | $0.598 |
| 500+ | $0.511 |
| 1000+ | $0.492 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2834085-1Copy
Newark Part No.84Y8452
Product RangeMSC Series
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions2Positions
Wire Size AWG Min28AWG
Wire Size AWG Max20AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current4A
Rated Voltage150V
Block OrientationThrough Hole 45°
Product RangeMSC Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
28AWG
Conductor Area CSA
-
Rated Current
4A
Block Orientation
Through Hole 45°
SVHC
No SVHC (27-Jun-2018)
No. of Positions
2Positions
Wire Size AWG Max
20AWG
Wire Connection Method
Clamp
Rated Voltage
150V
Product Range
MSC Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
