Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2834084-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.93Y0525
Product RangeMSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.720 |
| 25+ | $1.570 |
| 100+ | $1.440 |
| 500+ | $1.310 |
| 1000+ | $1.200 |
| 2500+ | $1.080 |
| 5000+ | $0.944 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2834084-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.93Y0525
Product RangeMSC Series
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions2Positions
Wire Size AWG Min28AWG
Wire Size AWG Max20AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current4A
Rated Voltage150V
Block OrientationThrough Hole 45°
Product RangeMSC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.5mm
Wire Size AWG Min
28AWG
Conductor Area CSA
-
Rated Current
4A
Block Orientation
Through Hole 45°
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Positions
Wire Size AWG Max
20AWG
Wire Connection Method
Clamp
Rated Voltage
150V
Product Range
MSC Series
Technical Docs (2)
Alternatives for 2834084-1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
