Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 282110-1Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 20C2613 |
| Product Range | SUPERSEAL 1.5 Series |
| Your Part Number | |
| Technical Datasheet |
6,030 In Stock
12,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.250 |
| 25+ | $0.225 |
| 50+ | $0.203 |
| 100+ | $0.186 |
| 500+ | $0.168 |
| 1000+ | $0.157 |
| 5000+ | $0.154 |
| 10000+ | $0.151 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 282110-1Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 20C2613 |
| Product Range | SUPERSEAL 1.5 Series |
| Technical Datasheet | |
| Product Range | SUPERSEAL 1.5 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 15AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Superseal 1.5 Series Connectors |
| Wire Size AWG Min | 18AWG |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 282110-1 is a Mini-MIC Receptacle Contact made of phosphor bronze with tin plated finish. It accepts 18 to 15AWG wire size. The sealed F-crimp contact is suitable for Super-Seal 1.5 series connectors and single wire seal (SWS).
- Locking lance primary locking
- 180° Receptacle style
- 14A Typical current rating
Applications
Industrial
Technical Specifications
| Product Range | SUPERSEAL 1.5 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 18AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 15AWG |
| For Use With | Superseal 1.5 Series Connectors |
| Contact Material | Phosphor Bronze |
Alternatives for 282110-1
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
