Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2490748-1
Newark Part No.09AN7511
Product RangeAMPSEAL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 9000+ | $8.540 |
Price for:Each
Minimum: 9000
Multiple: 180
$76,860.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2490748-1
Newark Part No.09AN7511
Product RangeAMPSEAL Series
Technical Datasheet
Product RangeAMPSEAL Series
Automotive Connector Shell StylePanel Mount Header
No. of Contacts14Contacts
Automotive Contact TypePCB Pin
Connector Body Material-
Contact Material-
Contact PlatingTin
IP Rating-
Voltage Rating-
Current Rating8A
SVHCTo Be Advised
Technical Specifications
Product Range
AMPSEAL Series
No. of Contacts
14Contacts
Connector Body Material
-
Contact Plating
Tin
Voltage Rating
-
SVHC
To Be Advised
Automotive Connector Shell Style
Panel Mount Header
Automotive Contact Type
PCB Pin
Contact Material
-
IP Rating
-
Current Rating
8A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate