Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2483396-3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM4204
Your Part Number
187 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.640 |
| 5+ | $35.200 |
| 10+ | $32.750 |
| 25+ | $31.540 |
| 50+ | $30.660 |
| 100+ | $30.160 |
Price for:Each
Minimum: 1
Multiple: 1
$37.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2483396-3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM4204
Technical Datasheet
Cable Length - Imperial36"
Cable Length - Imperial36"
Cable Length - Metric914mm
Coaxial Cable TypeNFC55a NF
Connector Type AHD BNC Plug
Connector Type BBNC Plug
Impedance75ohm
Impedance75ohm
Jacket ColorBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914mm
Connector Type A
HD BNC Plug
Impedance
75ohm
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Cable Length - Imperial
36"
Coaxial Cable Type
NFC55a NF
Connector Type B
BNC Plug
Impedance
75ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
