Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2483216-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AM4200
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.930 |
| 5+ | $49.410 |
| 10+ | $47.880 |
| 25+ | $46.430 |
| 50+ | $45.400 |
| 100+ | $38.430 |
Price for:Each
Minimum: 1
Multiple: 1
$50.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2483216-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AM4200
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorBNC Jack to HD BNC Plug
Cable Length - Metric152mm
Coaxial Cable TypeNFC55a NF
Connector Type ABNC Jack
Connector Type BHD BNC Plug
Impedance75ohm
Jacket ColorBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152mm
Connector Type A
BNC Jack
Impedance
75ohm
Product Range
-
Connector to Connector
BNC Jack to HD BNC Plug
Coaxial Cable Type
NFC55a NF
Connector Type B
HD BNC Plug
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
