Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2480671-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AM3376
Your Part Number
260 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.210 |
| 10+ | $13.680 |
| 25+ | $13.110 |
| 50+ | $12.700 |
| 100+ | $12.200 |
| 250+ | $11.360 |
| 500+ | $9.530 |
Price for:Each
Minimum: 1
Multiple: 1
$15.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2480671-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AM3376
Technical Datasheet
Connector to ConnectorMMCX Plug to MMCX Plug
Cable Length - Imperial5.98"
Cable Length - Metric152mm
Coaxial Cable TypeRG178
Connector Type AMMCX Plug
Connector Type BMMCX Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
MMCX Plug to MMCX Plug
Cable Length - Metric
152mm
Connector Type A
MMCX Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
5.98"
Coaxial Cable Type
RG178
Connector Type B
MMCX Plug
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
