Print Page
Image is for illustrative purposes only. Please refer to product description.

246 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.700 |
| 10+ | $12.760 |
| 25+ | $12.070 |
| 50+ | $11.580 |
| 100+ | $11.120 |
| 250+ | $10.690 |
| 500+ | $10.660 |
Price for:Each
Minimum: 1
Multiple: 1
$14.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2480661-1Copy
Newark Part No.13AM3366
Technical Datasheet
Cable Length - Imperial3"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric76.2mm
Coaxial Cable TypeEPC-086 Semi-Flex
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
3"
Cable Length - Metric
76.2mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
EPC-086 Semi-Flex
Connector Type B
SMA Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
