Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $236.320 |
| 100+ | $232.990 |
| 250+ | $229.670 |
| 500+ | $226.720 |
| 1000+ | $223.390 |
| 3000+ | $220.440 |
Price for:Each
Minimum: 50
Multiple: 50
$11,816.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2480557-1Copy
Newark Part No.13AM3361
Technical Datasheet
Connector to ConnectorTriaxial BNC Plug to Triaxial BNC Plug
Cable Length - Imperial4.99ft
Cable Length - Metric1.524m
Coaxial Cable TypeBelden 9222
Connector Type ATriaxial BNC Plug
Connector Type BTriaxial BNC Plug
Impedance50ohm
Jacket ColorYellow
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
Triaxial BNC Plug to Triaxial BNC Plug
Cable Length - Metric
1.524m
Connector Type A
Triaxial BNC Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
4.99ft
Coaxial Cable Type
Belden 9222
Connector Type B
Triaxial BNC Plug
Jacket Color
Yellow
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
