Print Page
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $72.550 |
| 5+ | $67.860 |
| 10+ | $63.160 |
| 25+ | $59.830 |
| 50+ | $59.820 |
| 100+ | $58.330 |
Price for:Each
Minimum: 1
Multiple: 1
$72.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2479976-5Copy
Newark Part No.13AM3357
Technical Datasheet
Cable Length - Imperial5ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric1.524m
Coaxial Cable TypeRG405SS
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColorBlue
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.524m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG405SS
Connector Type B
SMA Plug
Jacket Color
Blue
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
