Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.930 |
| 50+ | $76.080 |
| 100+ | $74.240 |
| 250+ | $72.680 |
| 500+ | $70.980 |
| 1000+ | $69.420 |
| 3000+ | $68.010 |
Price for:Each
Minimum: 25
Multiple: 25
$1,948.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2479976-4Copy
Newark Part No.13AM3356
Technical Datasheet
Cable Length - Imperial4ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric1.2192m
Coaxial Cable TypeRG405SS
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColorBlue
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.2192m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG405SS
Connector Type B
SMA Plug
Jacket Color
Blue
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
