Print Page
Image is for illustrative purposes only. Please refer to product description.

78 In Stock
Need more?
50 Delivery in 1-3 Business Days(US stock)
28 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $48.320 |
| 5+ | $46.280 |
| 10+ | $44.230 |
Price for:Each
Minimum: 1
Multiple: 1
$48.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2479975-1
Newark Part No.12AM4196
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorBNC Jack to HD BNC Plug
Cable Length - Metric305mm
Coaxial Cable Type2R3365 ST
Connector Type ABNC Jack
Connector Type BHD BNC Plug
Impedance75ohm
Jacket ColorBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
BNC Jack
Impedance
75ohm
Product Range
-
Connector to Connector
BNC Jack to HD BNC Plug
Coaxial Cable Type
2R3365 ST
Connector Type B
HD BNC Plug
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
