Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2479974-2
Newark Part No.12AM4195
Your Part Number
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.490 |
| 5+ | $47.550 |
| 10+ | $46.610 |
| 25+ | $45.720 |
| 50+ | $44.940 |
| 100+ | $44.150 |
Price for:Each
Minimum: 1
Multiple: 1
$48.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2479974-2
Newark Part No.12AM4195
Technical Datasheet
Connector to ConnectorHD BNC Plug to BNC Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable Type2R3365 ST
Connector Type AHD BNC Plug
Connector Type BBNC Plug
Impedance75ohm
Jacket ColorBlack
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Connector to Connector
HD BNC Plug to BNC Plug
Cable Length - Metric
1m
Connector Type A
HD BNC Plug
Impedance
75ohm
Product Range
-
Cable Length - Imperial
3.3ft
Coaxial Cable Type
2R3365 ST
Connector Type B
BNC Plug
Jacket Color
Black
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate