Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2467917-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.87AK9588
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $58.310 |
| 5+ | $55.230 |
| 10+ | $52.150 |
| 25+ | $50.140 |
| 50+ | $49.050 |
Price for:Each
Minimum: 1
Multiple: 1
$58.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2467917-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.87AK9588
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Coaxial Cable Type-
Operating Frequency Min-
Frequency Max18GHz
Operating Frequency Max18GHz
Connector TypeSMP
Connector GenderJack
Impedance50ohm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Min
-
Operating Frequency Max
18GHz
Connector Gender
Jack
Product Range
-
Coaxial Cable Type
-
Frequency Max
18GHz
Connector Type
SMP
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for 2467917-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
