Print Page
Image is for illustrative purposes only. Please refer to product description.

29 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.680 |
| 5+ | $38.920 |
| 10+ | $35.160 |
| 25+ | $35.160 |
| 50+ | $35.150 |
| 100+ | $34.440 |
| 250+ | $33.720 |
Price for:Each
Minimum: 1
Multiple: 1
$42.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2441521-1Copy
Newark Part No.97AK3224
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min0GHz
Coaxial Cable Type-
Operating Frequency Max1.3GHz
Frequency Max1.3GHz
Connector TypeMini SMB
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCLead
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Coaxial Cable Type
-
Frequency Max
1.3GHz
Connector Gender
Plug
Product Range
-
Operating Frequency Min
0GHz
Operating Frequency Max
1.3GHz
Connector Type
Mini SMB
Impedance
50ohm
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
