Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2441466-1
Newark Part No.97AK3210
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,290.170 |
| 10+ | $4,403.120 |
| 50+ | $4,277.320 |
| 100+ | $4,214.410 |
| 200+ | $4,088.610 |
| 400+ | $4,025.710 |
| 500+ | $3,899.910 |
| 1000+ | $3,648.300 |
Price for:Each
Minimum: 8
Multiple: 8
$50,321.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2441466-1
Newark Part No.97AK3210
Technical Datasheet
Cable Length - Imperial23.6"
Connector to ConnectorNMD 2.4mm Jack to NMD 3.5mm Plug
Cable Length - Metric600mm
Coaxial Cable Type-
Connector Type ANMD 2.4mm Jack
Connector Type BNMD 3.5mm Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
23.6"
Cable Length - Metric
600mm
Connector Type A
NMD 2.4mm Jack
Impedance
50ohm
Product Range
-
Connector to Connector
NMD 2.4mm Jack to NMD 3.5mm Plug
Coaxial Cable Type
-
Connector Type B
NMD 3.5mm Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate